Parametric Equivalent

3RH22624AP60 | |
|---|---|
DigiKey Part Number | 3473-3RH22624AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH22624AP60 |
Description | CONTROL RELAY 6NO+2NC AC 220V RI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contactor 8PST-6NO/2NC (6 Form A, 2 Form B) 10 A 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 204 VAC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 33 ms |
Coil Voltage 240VAC | Release Time 15 ms |
Contact Form 8PST-6NO/2NC (6 Form A, 2 Form B) | Coil Power 37VA |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH22621AP60 | Siemens | 0 | 3473-3RH22621AP60-ND | 174,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 208,88000 € | 208,88 € |
| Unit Price without VAT: | 208,88000 € |
|---|---|
| Unit Price with VAT: | 248,56720 € |


