Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RH21401KB40 | |
|---|---|
DigiKey Part Number | 3473-3RH21401KB40-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21401KB40 |
Description | COUPLING RELAY 4NO DC 24V SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Contactor 4PST-NO (4 Form A) 10 A 24VDC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 690VAC - Max |
Manufacturer Siemens | Features Auxiliary Contacts |
Series | Termination Style Screw Terminal |
Packaging Box | Operating Temperature -25°C ~ 60°C |
Part Status Active | Must Operate Voltage 16.8 VDC |
Mounting Type Chassis Mount, DIN Rail | Operate Time 130 ms |
Coil Voltage 24VDC | Release Time 20 ms |
Contact Form 4PST-NO (4 Form A) | Coil Power 2.8W |
Contact Rating (Current) 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RH21401HB40 | Siemens | 0 | 3473-3RH21401HB40-ND | 125,49000 € | Parametric Equivalent |
| 3RH21401JB40 | Siemens | 0 | 3473-3RH21401JB40-ND | 144,27000 € | Parametric Equivalent |
| 3RH21404KB40 | Siemens | 0 | 3473-3RH21404KB40-ND | 147,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,87000 € | 139,87 € |
| Unit Price without VAT: | 139,87000 € |
|---|---|
| Unit Price with VAT: | 166,44530 € |



