



3RH21401AP60 | |
|---|---|
DigiKey Part Number | 3473-3RH21401AP60-ND |
Manufacturer | |
Manufacturer Product Number | 3RH21401AP60 |
Description | CONTACTOR RELAY 4NO AC 240V SCRE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 240VAC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 240VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Switching Voltage | - | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | 204 VAC | |
Must Release Voltage | - | |
Contact Material | - | |
Operate Time | 33 ms | |
Release Time | 15 ms | |
Coil Power | 37VA | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,27000 € | 111,27 € |
| 10 | 99,07600 € | 990,76 € |
| 25 | 94,59840 € | 2.364,96 € |
| 50 | 91,34380 € | 4.567,19 € |
| Unit Price without VAT: | 111,27000 € |
|---|---|
| Unit Price with VAT: | 132,41130 € |

