Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21311JB40

DigiKey Part Number
3473-3RH21311JB40-ND
Manufacturer
Manufacturer Product Number
3RH21311JB40
Description
COUPLING RELAY 3NO+1NC DC 24V SC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 24VDC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auxiliary Contacts
Manufacturer
Siemens
Termination Style
Screw Terminal
Series
Operating Temperature
-25°C ~ 60°C
Packaging
Bulk
Must Operate Voltage
16.8 VDC
Part Status
Active
Coil Current
116.7 mA
Mounting Type
Chassis Mount, DIN Rail
Coil Power
2.8W
Coil Voltage
24VDC
Coil Resistance
205.7Ohms
Contact Form
3PST-NO (3 Form A)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1111,32000 €111,32 €
1099,12300 €991,23 €
Manufacturers Standard Package
Unit Price without VAT:111,32000 €
Unit Price with VAT:132,47080 €