3RH21311AU00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 326,61000 €
Datasheet

Parametric Equivalent


Siemens
In Stock: 0
Unit Price: 326,61000 €
Datasheet
MFG_3RH21311AB00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RH21311AU00

DigiKey Part Number
3473-3RH21311AU00-ND
Manufacturer
Manufacturer Product Number
3RH21311AU00
Description
CONTACTOR RELAY 3NO+1NC AC 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Contactor 4PST-3NO/1NC (3 Form A, 1 Form B) 10 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
4PST-3NO/1NC (3 Form A, 1 Form B)
Contact Rating (Current)
10 A
Switching Voltage
690VAC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
204 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
33 ms
Release Time
15 ms
Coil Power
37VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1103,49000 €103,49 €
Manufacturers Standard Package
Unit Price without VAT:103,49000 €
Unit Price with VAT:123,15310 €