Contactor 3PST-NO (3 Form A) 240VAC Coil Chassis Mount, DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor 3PST-NO (3 Form A) 240VAC Coil Chassis Mount, DIN Rail
SIRIUS Innovations: flexible assembly options
SIRIUS Innovations: Assembly direct-on-line starter

3RH21311AP60

DigiKey Part Number
3473-3RH21311AP60-ND
Manufacturer
Manufacturer Product Number
3RH21311AP60
Description
CONTACTOR RELAY 3NO+1NC AC 240V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Contactor 3PST-NO (3 Form A) 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
3PST-NO (3 Form A)
Switching Voltage
-
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-25°C ~ 60°C
Must Operate Voltage
204 VAC
Must Release Voltage
-
Contact Material
-
Operate Time
33 ms
Release Time
15 ms
Coil Power
37VA
Coil Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
181,75000 €81,75 €
Manufacturers Standard Package
Unit Price without VAT:81,75000 €
Unit Price with VAT:97,28250 €