


3RF34052BB24 | |
|---|---|
DigiKey Part Number | 3473-3RF34052BB24-ND |
Manufacturer | |
Manufacturer Product Number | 3RF34052BB24 |
Description | SSCONTACTOR,3PH,3.4A,480V,230VAC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 5.2 A 48 ~ 480V Chassis Mount Spring Terminal |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Siemens | Output Type AC |
Series | Load Current 5.2 A |
Packaging Box | Voltage - Input 110 ~ 230VAC |
Part Status Active | Voltage - Load 48 ~ 480V |
Mounting Type Chassis Mount | Termination Style Spring Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,22000 € | 419,22 € |
| Unit Price without VAT: | 419,22000 € |
|---|---|
| Unit Price with VAT: | 498,87180 € |

