
3RF24503AC55 | |
|---|---|
DigiKey Part Number | 3473-3RF24503AC55-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24503AC55 |
Description | SS CONT,50A,48-600V,3P,230VAC,ZP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 50 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | 3PST-NO (3 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 180 ~ 230VAC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 712,85000 € | 712,85 € |
| Unit Price without VAT: | 712,85000 € |
|---|---|
| Unit Price with VAT: | 848,29150 € |

