
3RF24501AB45 | |
|---|---|
DigiKey Part Number | 3473-3RF24501AB45-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24501AB45 |
Description | SS CONT,50A,48-600V,3P,4-30VDC,Z |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 50 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 50 A | |
Voltage - Input | 4 ~ 30VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 551,33000 € | 551,33 € |
| Unit Price without VAT: | 551,33000 € |
|---|---|
| Unit Price with VAT: | 656,08270 € |









