
3RF24201AC35 | |
|---|---|
DigiKey Part Number | 3473-3RF24201AC35-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24201AC35 |
Description | SOLID-STATE CONTACTOR 3-PHASE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 20 A |
Packaging Box | Voltage - Input 90 ~ 125VAC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,78000 € | 500,78 € |
| Unit Price without VAT: | 500,78000 € |
|---|---|
| Unit Price with VAT: | 595,92820 € |

