
3RF24201AB55 | |
|---|---|
DigiKey Part Number | 3473-3RF24201AB55-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24201AB55 |
Description | SS CONT,20A,48-600V,3P,230VAC,ZP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit DPST-NO (2 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 20 A |
Packaging Box | Voltage - Input 180 ~ 230VAC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,21000 € | 427,21 € |
| Unit Price without VAT: | 427,21000 € |
|---|---|
| Unit Price with VAT: | 508,37990 € |

