
3RF24201AB35 | |
|---|---|
DigiKey Part Number | 3473-3RF24201AB35-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24201AB35 |
Description | SOLID-STATE CONTACTOR 3-PHASE 3R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor DPST-NO (2 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | DPST-NO (2 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 90 ~ 125VAC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 429,16000 € | 429,16 € |
| Unit Price without VAT: | 429,16000 € |
|---|---|
| Unit Price with VAT: | 510,70040 € |

