
3RF24101AC55 | |
|---|---|
DigiKey Part Number | 3473-3RF24101AC55-ND |
Manufacturer | |
Manufacturer Product Number | 3RF24101AC55 |
Description | SS CONT,10A,48-600V,3P,230VAC,ZP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor 3PST-NO (3 Form A) 10 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit 3PST-NO (3 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 10 A |
Packaging Box | Voltage - Input 180 ~ 230VAC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,43000 € | 463,43 € |
| Unit Price without VAT: | 463,43000 € |
|---|---|
| Unit Price with VAT: | 551,48170 € |

