
3RF23903BA04 | |
|---|---|
DigiKey Part Number | 3473-3RF23903BA04-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23903BA04 |
Description | SS CONTACTOR,90A,460V,24VDC COIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 460V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC |
Series | Load Current 30 A |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Voltage - Load 48 ~ 460V |
Mounting Type Chassis Mount | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.293,91000 € | 1.293,91 € |
| Unit Price without VAT: | 1.293,91000 € |
|---|---|
| Unit Price with VAT: | 1.539,75290 € |

