
3RF23901BA26 | |
|---|---|
DigiKey Part Number | 3473-3RF23901BA26-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23901BA26 |
Description | 400/600V,22MM SSIS CON,90A,SCRW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 600V Chassis Mount Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 30 A | |
Voltage - Input | 110 ~ 230VAC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.541,88000 € | 1.541,88 € |
| Unit Price without VAT: | 1.541,88000 € |
|---|---|
| Unit Price with VAT: | 1.834,83720 € |

