
3RF23703BA02 | |
|---|---|
DigiKey Part Number | 3473-3RF23703BA02-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23703BA02 |
Description | SS CONTACTOR,70A,230V,24VDC COIL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 27.5 A 24 ~ 230V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC |
Series | Load Current 27.5 A |
Packaging Box | Voltage - Input 24VDC |
Part Status Active | Voltage - Load 24 ~ 230V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 427,99000 € | 427,99 € |
| Unit Price without VAT: | 427,99000 € |
|---|---|
| Unit Price with VAT: | 509,30810 € |

