
3RF23703AA45 | |
|---|---|
DigiKey Part Number | 3473-3RF23703AA45-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23703AA45 |
Description | SSC,70A,48-600V,ZERO,RT,4-30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 70 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 70 A |
Packaging Box | Voltage - Input 4 ~ 30VDC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 468,12000 € | 468,12 € |
| Unit Price without VAT: | 468,12000 € |
|---|---|
| Unit Price with VAT: | 557,06280 € |

