
3RF23501AA45 | |
|---|---|
DigiKey Part Number | 3473-3RF23501AA45-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23501AA45 |
Description | SS CONTACTOR,50A,600V,4-30VDC,SC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 50 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 50 A |
Packaging Box | Voltage - Input 4 ~ 30VDC |
Part Status Active | Voltage - Load 48 ~ 600V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,25000 € | 353,25 € |
| 5 | 311,21600 € | 1.556,08 € |
| 10 | 295,98600 € | 2.959,86 € |
| Unit Price without VAT: | 353,25000 € |
|---|---|
| Unit Price with VAT: | 420,36750 € |

