Image for 3RF23401BA26 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF23401BA26

DigiKey Part Number
3473-3RF23401BA26-ND
Manufacturer
Manufacturer Product Number
3RF23401BA26
Description
400/600V,22MM SSIS CON,40A,SCRW,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Circuit
SPST-NO (1 Form A)
Output Type
AC
Load Current
20 A
Voltage - Input
110 ~ 230VAC
Voltage - Load
48 ~ 600V
Termination Style
Screw Terminal
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1354,86000 €354,86 €
Manufacturers Standard Package
Unit Price without VAT:354,86000 €
Unit Price with VAT:422,28340 €