
3RF23301AA14 | |
|---|---|
DigiKey Part Number | 3473-3RF23301AA14-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23301AA14 |
Description | SOLID-STATE CONT.1PH 3RF23,30A,4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 30 A 48 ~ 460V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC, Zero Cross |
Series | Load Current 30 A |
Packaging Box | Voltage - Input 24VAC/DC |
Part Status Active | Voltage - Load 48 ~ 460V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 233,02000 € | 233,02 € |
| Unit Price without VAT: | 233,02000 € |
|---|---|
| Unit Price with VAT: | 277,29380 € |

