
3RF23201DA44 | |
|---|---|
DigiKey Part Number | 3473-3RF23201DA44-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23201DA44 |
Description | SS CONTACTOR,20A,460V,30VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 460V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Siemens | Output Type AC |
Series | Load Current 20 A |
Packaging Box | Voltage - Input 4 ~ 30VDC |
Part Status Active | Voltage - Load 48 ~ 460V |
Mounting Type DIN Rail | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,20000 € | 297,20 € |
| Unit Price without VAT: | 297,20000 € |
|---|---|
| Unit Price with VAT: | 353,66800 € |

