
3RF23201AA06 | |
|---|---|
DigiKey Part Number | 3473-3RF23201AA06-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23201AA06 |
Description | 400/600V,22MM,SSZP,CON,20A,SCRW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 20 A 48 ~ 600V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC, Zero Cross | |
Load Current | 20 A | |
Voltage - Input | 24VDC | |
Voltage - Load | 48 ~ 600V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,18000 € | 243,18 € |
| 5 | 213,77400 € | 1.068,87 € |
| 10 | 203,02600 € | 2.030,26 € |
| Unit Price without VAT: | 243,18000 € |
|---|---|
| Unit Price with VAT: | 289,38420 € |

