
3RF23101BA24 | |
|---|---|
DigiKey Part Number | 3473-3RF23101BA24-ND |
Manufacturer | |
Manufacturer Product Number | 3RF23101BA24 |
Description | 230/460V,22MM SSIS CON,10A,SCRW, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 6 A 48 ~ 460V DIN Rail Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Circuit | SPST-NO (1 Form A) | |
Output Type | AC | |
Load Current | 6 A | |
Voltage - Input | 110 ~ 230VAC | |
Voltage - Load | 48 ~ 460V | |
Termination Style | Screw Terminal | |
Package / Case | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,85000 € | 221,85 € |
| Unit Price without VAT: | 221,85000 € |
|---|---|
| Unit Price with VAT: | 264,00150 € |

