
3RF22301AB35 | |
|---|---|
DigiKey Part Number | 3473-3RF22301AB35-ND |
Manufacturer | |
Manufacturer Product Number | 3RF22301AB35 |
Description | SOLID-STATE RELAY 3-PHASE 3RF2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) DPST-NO (2 Form A) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 88 ~ 121VAC | |
Voltage - Load | 48 V ~ 600 V | |
Load Current | 30 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Package / Case | - | |
Supplier Device Package | - | |
Approval Agency | CE, CSA, EAC, RCM, UKCA, VDE | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,47000 € | 318,47 € |
| Unit Price without VAT: | 318,47000 € |
|---|---|
| Unit Price with VAT: | 378,97930 € |

