
3RF21901BA04 | |
|---|---|
DigiKey Part Number | 3473-3RF21901BA04-ND |
Manufacturer | |
Manufacturer Product Number | 3RF21901BA04 |
Description | SS RELAY,22.5MM,90A,460V,24VDC-C |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Datasheet | Datasheet |
Category | Output Type AC |
Mfr | Voltage - Input 24VDC |
Series | Voltage - Load 48 V ~ 460 V |
Packaging Box | Load Current 90 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, EAC, RCM, UKCA, UR, VDE |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 221,51000 € | 221,51 € |
| Unit Price without VAT: | 221,51000 € |
|---|---|
| Unit Price with VAT: | 263,59690 € |

