
3RF21901AA22 | |
|---|---|
DigiKey Part Number | 3473-3RF21901AA22-ND |
Manufacturer | |
Manufacturer Product Number | 3RF21901AA22 |
Description | SS RELAY,22.5MM,90A,230V,230VAC, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) |
Category | Output Type AC, Zero Cross |
Mfr | Voltage - Input 110 ~ 230VAC |
Series | Voltage - Load 24 V ~ 230 V |
Packaging Box | Load Current 90 A |
Part Status Active | Termination Style Screw Terminal |
Mounting Type Chassis Mount | Operating Temperature -25°C ~ 60°C |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE, CSA, EAC, RCM, UKCA, UR, VDE |
Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,39000 € | 238,39 € |
| Unit Price without VAT: | 238,39000 € |
|---|---|
| Unit Price with VAT: | 283,68410 € |

