Image for 3RF21502AA02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF21502AA02

DigiKey Part Number
3473-3RF21502AA02-ND
Manufacturer
Manufacturer Product Number
3RF21502AA02
Description
SS RELAY,22.5MM,50A,230V,24VDC,S
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
24VDC
Series
Voltage - Load
24 V ~ 230 V
Packaging
Box
Load Current
50 A
Part Status
Active
Termination Style
Spring Terminal
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, EAC, RCM, UKCA, UR, VDE
Circuit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1161,91000 €161,91 €
Manufacturers Standard Package
Unit Price without VAT:161,91000 €
Unit Price with VAT:192,67290 €