Image for 3RF21501AA02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RF21501AA02

DigiKey Part Number
3473-3RF21501AA02-ND
Manufacturer
Manufacturer Product Number
3RF21501AA02
Description
SS RELAY,22.5MM,50A,230V,24VDC-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
AC, Zero Cross
Mfr
Voltage - Input
24VDC
Series
Voltage - Load
24 V ~ 230 V
Packaging
Box
Load Current
50 A
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Chassis Mount
Operating Temperature
-25°C ~ 60°C
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, CSA, EAC, RCM, UKCA, UR, VDE
Circuit
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
Box
QuantityUnit PriceExt Price
1155,72000 €155,72 €
Manufacturers Standard Package
Unit Price without VAT:155,72000 €
Unit Price with VAT:185,30680 €