New Product
Motor Starter, Reversible 19.2 ~ 28.8VDC Supply 32A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RC71414EE01

DigiKey Part Number
3473-3RC71414EE01-ND
Manufacturer
Manufacturer Product Number
3RC71414EE01
Description
INTELLIGENT LINK MODULE REVERSIN
Customer Reference
Detailed Description
Motor Starter, Reversible 19.2 ~ 28.8VDC Supply 32A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
32A
Packaging
Bulk
Voltage - Supply
19.2 ~ 28.8VDC
Part Status
Active
Interface
RJ45
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1478,79000 €478,79 €
Manufacturers Standard Package
Unit Price without VAT:478,79000 €
Unit Price with VAT:569,76010 €