
3RA65001EB42 | |
|---|---|
DigiKey Part Number | 3473-3RA65001EB42-ND |
Manufacturer | |
Manufacturer Product Number | 3RA65001EB42 |
Description | REV COMP STARTER IO-LINK 24V 8-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 24VAC/DC Supply 32A 400V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 400V | |
Current - Output | 32A | |
Wattage - Load | 15000 W | |
Voltage - Supply | 24VAC/DC | |
Interface | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.778,71000 € | 1.778,71 € |
| Unit Price without VAT: | 1.778,71000 € |
|---|---|
| Unit Price with VAT: | 2.116,66490 € |

