Motor Starter, Reversible 24VAC/DC Supply 12A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA65001DB43

DigiKey Part Number
3473-3RA65001DB43-ND
Manufacturer
Manufacturer Product Number
3RA65001DB43
Description
REV COMP STARTER IO-LINK 24V 3-1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 24VAC/DC Supply 12A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
12A
Packaging
Box
Wattage - Load
7500 W
Part Status
Active
Voltage - Supply
24VAC/DC
Type
Module
Mounting Type
DIN Rail
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.706,98000 €1.706,98 €
Manufacturers Standard Package
Unit Price without VAT:1.706,98000 €
Unit Price with VAT:2.031,30620 €