Motor Starter 24VAC/DC Supply 12A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA61202DB32

DigiKey Part Number
3473-3RA61202DB32-ND
Manufacturer
Manufacturer Product Number
3RA61202DB32
Description
DOL COMPACT STARTER 24V 3-12A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC/DC Supply 12A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
12A
Wattage - Load
7457 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1771,09000 €771,09 €
10686,41200 €6.864,12 €
Manufacturers Standard Package
Unit Price without VAT:771,09000 €
Unit Price with VAT:917,59710 €