Motor Starter 24VAC/DC Supply 1.25A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA61201BB32

DigiKey Part Number
3473-3RA61201BB32-ND
Manufacturer
Manufacturer Product Number
3RA61201BB32
Description
DOL COMPACT STRTR 24VUC 0.32-1.2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter 24VAC/DC Supply 1.25A 690V Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter
Number of Motors
1
Voltage - Load
690V
Current - Output
1.25A
Wattage - Load
750 W
Voltage - Supply
24VAC/DC
Interface
-
Mounting Type
DIN Rail
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1685,87000 €685,87 €
10610,55500 €6.105,55 €
Manufacturers Standard Package
Unit Price without VAT:685,87000 €
Unit Price with VAT:816,18530 €