Parametric Equivalent

3RA23468XB301NB3 | |
|---|---|
DigiKey Part Number | 3473-3RA23468XB301NB3-ND |
Manufacturer | |
Manufacturer Product Number | 3RA23468XB301NB3 |
Description | REV. CON. ASS.. AC3:45KW. 20-33V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 95 A 20 ~ 33VAC/DC Coil Chassis Mount, DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 20 ~ 33VAC/DC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 95 A | |
Switching Voltage | 400VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 60°C | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Contact Material | - | |
Coil Power | 76W | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.665,91000 € | 1.665,91 € |
| Unit Price without VAT: | 1.665,91000 € |
|---|---|
| Unit Price with VAT: | 1.982,43290 € |


