
3RA22151BA152AP6 | |
|---|---|
DigiKey Part Number | 3473-3RA22151BA152AP6-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22151BA152AP6 |
Description | STARTER REV S00 1.4-2A 240VAC SC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 192 ~ 264VAC Supply 1.9A 690V Load |
Datasheet | Datasheet |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 1.9A |
Packaging Box | Wattage - Load 745.7 W |
Part Status Active | Voltage - Supply 192 ~ 264VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 562,24000 € | 562,24 € |
| Unit Price without VAT: | 562,24000 € |
|---|---|
| Unit Price with VAT: | 669,06560 € |

