Motor Starter, Reversible 240VAC Supply 0.3A 690V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA22100ED152AP6

DigiKey Part Number
3473-3RA22100ED152AP6-ND
Manufacturer
Manufacturer Product Number
3RA22100ED152AP6
Description
STARTER REV FB S00 0.28-0.4A 240
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 240VAC Supply 0.3A 690V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
690V
Series
Current - Output
0.3A
Packaging
Box
Wattage - Load
180 W
Part Status
Active
Voltage - Supply
240VAC
Type
Module
Mounting Type
Chassis Mount
Motor Type
AC Motor
Operating Temperature
-20°C ~ 60°C
Control / Drive Type
Motor Starter, Reversible
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1676,72000 €676,72 €
Manufacturers Standard Package
Unit Price without VAT:676,72000 €
Unit Price with VAT:805,29680 €