
3RA22100ED152AP0 | |
|---|---|
DigiKey Part Number | 3473-3RA22100ED152AP0-ND |
Manufacturer | |
Manufacturer Product Number | 3RA22100ED152AP0 |
Description | STARTER REV FB S00 0.28-0.4A 230 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 230VAC Supply 0.3A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA22100ED152AP0 Models |
Category | Number of Motors 1 |
Manufacturer Siemens | Voltage - Load 690V |
Series | Current - Output 0.3A |
Packaging Box | Wattage - Load 90 W |
Part Status Active | Voltage - Supply 230VAC |
Type Module | Mounting Type Chassis Mount |
Motor Type AC Motor | Operating Temperature -20°C ~ 60°C |
Control / Drive Type Motor Starter, Reversible |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,26000 € | 658,26 € |
| Unit Price without VAT: | 658,26000 € |
|---|---|
| Unit Price with VAT: | 783,32940 € |

