Image for 3RA21304PD350AP6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RA21304PD350AP6

DigiKey Part Number
3473-3RA21304PD350AP6-ND
Manufacturer
Manufacturer Product Number
3RA21304PD350AP6
Description
STARTER NONREV FB S2 28-36A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor Starter 240VAC Supply 36A Load
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Motor Type
AC Motor
Manufacturer
Siemens
Control / Drive Type
Motor Starter
Packaging
Box
Number of Motors
1
Part Status
Active
Current - Output
36A
Type
Module
Voltage - Supply
240VAC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
11.933,26000 €1.933,26 €
Manufacturers Standard Package
Unit Price without VAT:1.933,26000 €
Unit Price with VAT:2.300,57940 €