
3RA21204BD270AP0 | |
|---|---|
DigiKey Part Number | 3473-3RA21204BD270AP0-ND |
Manufacturer | |
Manufacturer Product Number | 3RA21204BD270AP0 |
Description | LOAD FDR FUSELESS DIR START, AC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 230VAC Supply 15.5A 690V Load |
Datasheet | Datasheet |
EDA/CAD Models | 3RA21204BD270AP0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 15.5A | |
Wattage - Load | 7500 W | |
Voltage - Supply | 230VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 60°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 899,72000 € | 899,72 € |
| Unit Price without VAT: | 899,72000 € |
|---|---|
| Unit Price with VAT: | 1.070,66680 € |











