
32DUEE92B1HF | |
|---|---|
DigiKey Part Number | 3473-32DUEE92B1HF-ND |
Manufacturer | |
Manufacturer Product Number | 32DUEE92B1HF |
Description | STARTER,2SPD,COMBO SZ1,10-40AMPS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 40A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 40A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.359,87000 € | 4.359,87 € |
| Unit Price without VAT: | 4.359,87000 € |
|---|---|
| Unit Price with VAT: | 5.188,24530 € |

