
30FUFD32A1VA | |
|---|---|
DigiKey Part Number | 3473-30FUFD32A1VA-ND |
Manufacturer | |
Manufacturer Product Number | 30FUFD32A1VA |
Description | STARTER,2SPD SZ2,13-52AMPS,OPEN, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 220 ~ 240VAC Supply 52A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 52A |
Type Module | Voltage - Supply 220 ~ 240VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.891,56000 € | 2.891,56 € |
| Unit Price without VAT: | 2.891,56000 € |
|---|---|
| Unit Price with VAT: | 3.440,95640 € |

