
30EUDC32A1HF | |
|---|---|
DigiKey Part Number | 3473-30EUDC32A1HF-ND |
Manufacturer | |
Manufacturer Product Number | 30EUDC32A1HF |
Description | STARTER,2SPD SZ1.75,5.5-22AMPS,O |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 22A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 22A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.164,64000 € | 2.164,64 € |
| Unit Price without VAT: | 2.164,64000 € |
|---|---|
| Unit Price with VAT: | 2.575,92160 € |

