
30DUCB32B2VA | |
|---|---|
DigiKey Part Number | 3473-30DUCB32B2VA-ND |
Manufacturer | |
Manufacturer Product Number | 30DUCB32B2VA |
Description | STARTER,2SPD,S1,1W,TRQ,SSOLR,120 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 110 ~ 240VAC Supply 27A 600V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 27A | |
Wattage - Load | 3.728 kW | |
Voltage - Supply | 110 ~ 240VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2.672,71000 € | 2.672,71 € |
| Unit Price without VAT: | 2.672,71000 € |
|---|---|
| Unit Price with VAT: | 3.180,52490 € |

