
30CUDC32B1HF | |
|---|---|
DigiKey Part Number | 3473-30CUDC32B1HF-ND |
Manufacturer | |
Manufacturer Product Number | 30CUDC32B1HF |
Description | STARTER,2SPD,S0,2W,TRQ,SSOLR,120 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 120VAC Supply 22A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 22A |
Type Module | Voltage - Supply 120VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.864,06000 € | 1.864,06 € |
| Unit Price without VAT: | 1.864,06000 € |
|---|---|
| Unit Price with VAT: | 2.218,23140 € |

