
25DUE92FF | |
|---|---|
DigiKey Part Number | 3473-25DUE92FF-ND |
Manufacturer | |
Manufacturer Product Number | 25DUE92FF |
Description | STARTER,FVR,S1,SSOLR,120VAC,DISC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 120VAC Supply 27A Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 27A | |
Wattage - Load | 5.593 kW | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.953,96000 € | 4.953,96 € |
| Unit Price without VAT: | 4.953,96000 € |
|---|---|
| Unit Price with VAT: | 5.895,21240 € |

