
22LPU32AL51 | |
|---|---|
DigiKey Part Number | 3473-22LPU32AL51-ND |
Manufacturer | |
Manufacturer Product Number | 22LPU32AL51 |
Description | STARTER-FVR,SZ5,55-250A3PH,OPN,2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 277VAC/DC Supply 250A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter, Reversible |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 250A |
Type Module | Voltage - Supply 277VAC/DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.668,75000 € | 18.668,75 € |
| Unit Price without VAT: | 18.668,75000 € |
|---|---|
| Unit Price with VAT: | 22.215,81250 € |

