
22LPU32AL | |
|---|---|
DigiKey Part Number | 3473-22LPU32AL-ND |
Manufacturer | |
Manufacturer Product Number | 22LPU32AL |
Description | STARTER-FVR,SZ5,55-250A3PH,OPN,2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 240 ~ 277VAC/DC Supply 270A 600V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 600V | |
Current - Output | 270A | |
Wattage - Load | 149140 W | |
Voltage - Supply | 240 ~ 277VAC/DC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | -20°C ~ 40°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18.401,93000 € | 18.401,93 € |
| Unit Price without VAT: | 18.401,93000 € |
|---|---|
| Unit Price with VAT: | 21.898,29670 € |

