Motor Starter, Reversible 220 ~ 480VAC Supply 115A 600V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22IP32BC81

DigiKey Part Number
3473-22IP32BC81-ND
Manufacturer
Manufacturer Product Number
22IP32BC81
Description
STARTER-FVR,SZ3.5,3PH,N1,240/480
Customer Reference
Detailed Description
Motor Starter, Reversible 220 ~ 480VAC Supply 115A 600V Load
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Motors
1
Manufacturer
Siemens
Voltage - Load
600V
Packaging
Box
Current - Output
115A
Part Status
Obsolete
Wattage - Load
55930 W
Type
Module
Voltage - Supply
220 ~ 480VAC
Motor Type
AC Motor
Mounting Type
Chassis Mount
Control / Drive Type
Motor Starter, Reversible
Operating Temperature
-20°C ~ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.