
22DUE32AV | |
|---|---|
DigiKey Part Number | 3473-22DUE32AV-ND |
Manufacturer | |
Manufacturer Product Number | 22DUE32AV |
Description | STARTER,FVR SZ1,10-40AMPS,OPEN,1 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 125VDC Supply 40A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter, Reversible |
Packaging Box | Number of Motors 1 |
Part Status Active | Current - Output 40A |
Type Module | Voltage - Supply 125VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.756,15000 € | 1.756,15 € |
| Unit Price without VAT: | 1.756,15000 € |
|---|---|
| Unit Price with VAT: | 2.089,81850 € |

