
22DUD32AS | |
|---|---|
DigiKey Part Number | 3473-22DUD32AS-ND |
Manufacturer | |
Manufacturer Product Number | 22DUD32AS |
Description | STARTER,FVR SZ1,5.5-22AMPS,OPEN, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter 24VDC Supply 22A Load |
Category | Motor Type AC Motor |
Manufacturer Siemens | Control / Drive Type Motor Starter |
Packaging Bulk | Number of Motors 1 |
Part Status Active | Current - Output 22A |
Type Module | Voltage - Supply 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.381,66000 € | 1.381,66 € |
| Unit Price without VAT: | 1.381,66000 € |
|---|---|
| Unit Price with VAT: | 1.644,17540 € |

